XinaBox xCHIP I2C Extender Module AI04
- RS Stock No.:
- 174-3686
- Mfr. Part No.:
- AI04
- Brand:
- XinaBox
Stock information currently inaccessible
- RS Stock No.:
- 174-3686
- Mfr. Part No.:
- AI04
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Classification | Module | |
| Kit Classification | Module | |
| Technology | CPU | |
| Kit Name | xCHIP I2C Extender | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Classification Module | ||
Kit Classification Module | ||
Technology CPU | ||
Kit Name xCHIP I2C Extender | ||
- COO (Country of Origin):
- CN
AI04 – I2C Extender (P82B715DR / P82B715)
This xChip is an interface module, based on the P82B715DR by Texas Instruments, that is a bipolar device intended for I²C bus systems applications and supports bidirectional data transfer via the I²C bus. The P82B715DR buffers both the serial data (SDA) and serial clock (SCL) signals on the I²C bus and allows expansion of the I²C bus, while retaining all the operating modes and features of the I²C system.
3.3 volt from are also transmitted from one AI04 to another AI04, eliminating the need for separate power on the receiving end.
No specific coding is required to use a pair of AI04 as the I²C signal is transmitted transparently between the 2 sides.
A pair of AI04 are interconnected using patch cable (straight) version of the well-known RJ11 telephone style cable and plug points.
3.3 volt from are also transmitted from one AI04 to another AI04, eliminating the need for separate power on the receiving end.
No specific coding is required to use a pair of AI04 as the I²C signal is transmitted transparently between the 2 sides.
A pair of AI04 are interconnected using patch cable (straight) version of the well-known RJ11 telephone style cable and plug points.
Product Features
● Supports bidirectional data transfer of I²C bus signals and 3.3 volt power.
Applications
● Long I²C communications
● Industrial communications
● Specific location or facing of sensors of other xChips
● Industrial communications
● Specific location or facing of sensors of other xChips
Product Specifications
● Dual bidirectional unity-voltage-gain buffer with no external directional control required.
● Drives 10x lower-impedance bus wiring for improvised noise immunity.
● Multi-drop distance of I²C signals using low-cost twisted-pair cables.
● I²C bus operation over 50 meters of twisted-pair wire.
● Drives 10x lower-impedance bus wiring for improvised noise immunity.
● Multi-drop distance of I²C signals using low-cost twisted-pair cables.
● I²C bus operation over 50 meters of twisted-pair wire.
