Digilent Pmod NIC100 Module 410-208
- RS Stock No.:
- 164-3483
- Mfr. Part No.:
- 410-208
- Brand:
- Digilent
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-3483
- Mfr. Part No.:
- 410-208
- Brand:
- Digilent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Classification | Network Interface Controller | |
| Technology | MAC | |
| Kit Classification | Module | |
| Kit Name | Pmod NIC100 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Classification Network Interface Controller | ||
Technology MAC | ||
Kit Classification Module | ||
Kit Name Pmod NIC100 | ||
The Pmod NIC100 is designed to provide a complete Ethernet interface featuring the Microchip® ENC424J600 Stand-Alone Ethernet Controller. The ENC424J600 provides integrated MAC and PHY support, so Ethernet functionality can be added to any system board through the SPI protocol
IEEE 802.3 compatible Ethernet controller
10/100 Mb/s data rates
MAC and PHY support
10BASE-T support and 100Base-TX support
Small PCB size for flexible designs 1.8 x 0.8 (4.6 cm x 2.0 cm)
12-pin Pmod connector with SPI interface
Follows Digilent Pmod Interface Specification Type 2A
10/100 Mb/s data rates
MAC and PHY support
10BASE-T support and 100Base-TX support
Small PCB size for flexible designs 1.8 x 0.8 (4.6 cm x 2.0 cm)
12-pin Pmod connector with SPI interface
Follows Digilent Pmod Interface Specification Type 2A
