FTDI Chip for VDRIVE2 or VMUSIC2 Modules TTL-234X-3V3-AJ
- RS Stock No.:
- 150-1565
- Mfr. Part No.:
- TTL-234X-3V3-AJ
- Brand:
- FTDI Chip
Stock information currently inaccessible
- RS Stock No.:
- 150-1565
- Mfr. Part No.:
- TTL-234X-3V3-AJ
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| For Use With | VDRIVE2 or VMUSIC2 Modules | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
For Use With VDRIVE2 or VMUSIC2 Modules | ||
TTL-234X Converter Cable provides a USB to TTL Serial interface with various end connectors.
On board FT234XD provides single chip USB to asynchronous serial data transfer interface.
Entire USB protocol handled by the electronics in the cable USB.
Connect directly to a microcontroller UART or I/O pins.
UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.
On board FT234XD provides single chip USB to asynchronous serial data transfer interface.
Entire USB protocol handled by the electronics in the cable USB.
Connect directly to a microcontroller UART or I/O pins.
UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity.
The TTL-234X-5V-AJ and TTL-234X-3V3-AJ cables are both terminated by a standard 3.5mm Audio Jack (AJ) connector. The difference between the two cables is that the TTL-234X-5V-AJ operates at +5V levels and the TTL-234X-3V3-AJ operates at +3.3V levels. On these cables the VCC power is not transferred.
