FTDI Chip Bridge Development Module Development Board for FT4222H UMFT4222EV-C
- RS Stock No.:
- 146-8964
- Mfr. Part No.:
- UMFT4222EV-C
- Brand:
- FTDI Chip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8964
- Mfr. Part No.:
- UMFT4222EV-C
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Development Board | |
| For Use With | FT4222H | |
| Kit Name | Bridge Development Module | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Development Board | ||
For Use With FT4222H | ||
Kit Name Bridge Development Module | ||
The UMFT4222EV is a development module which uses FTDIs FT4222H, a Hi-Speed USB2.0 to QuadSPI/I2C Bridge in compact 32-pin QFN package. FT4222H requires an external Crystal (12MHz) for the internal PLL to operate. It supports multi-voltage IO, 3.3V, 2.5V or 1.8V. It also provides 128 Bytes one-time-programmable (OTP) memory space for storing vendor specific information.
Single chip USB2.0 Hi-speed to SPI/I2C bridge with a variety of configuration
Entire USB protocol handled on the chip
On-chip OTP memory for USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other vender specific data
Configurable industry standard SPI Master/Slave interface controller
Support configurable data width with single, dual, quad data width transfer mode in SPI master
Entire USB protocol handled on the chip
On-chip OTP memory for USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other vender specific data
Configurable industry standard SPI Master/Slave interface controller
Support configurable data width with single, dual, quad data width transfer mode in SPI master
