Telit Communication & Wireless Development Tool for Data Cards, Cellular, Short Range Modules EVB_2.0
- RS Stock No.:
- 285-558
- Mfr. Part No.:
- EVB_2.0
- Brand:
- Telit
Subtotal (1 unit)*
£248.88
(exc. VAT)
£298.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.88 |
*price indicative
- RS Stock No.:
- 285-558
- Mfr. Part No.:
- EVB_2.0
- Brand:
- Telit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Data Cards, Cellular, Short Range Modules | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Data Cards, Cellular, Short Range Modules | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Telit EVB 2.0 is a next generation Telit evaluation board for cellular and short range wireless products. It is designed to allow cost effective and rapid development of products and solutions based on Telit hardware and software. Telit EVB 2.0 is fully compatible with all translation boards available for Telit modules and data cards, from the most compact and power efficient cellular LPWA module to the ultra sophisticated 5G data cards.
SDIO memory card socket
Includes all building blocks for module evaluation
Two SIM card holders ideal for dual SIM modems
Easy to set up and user friendly with rational connector and pushbutton layout
Related links
- Telit Communication & Wireless Development Tool for Battery Charger Microprocessor, Motion Sensor EVK
- MikroElektronika MDBT42Q Click MDBT42Q-AT2 Click Board for Bluetooth Low Energy connectivity for short-range wireless
- MikroElektronika MiWi 2 Click MRF89XAM9A LoRaWAN for Data Loggers, Wireless Remote Control and Short-Range Radio
- Telit Evaluation Kit SL869L-V2S EVK
- MikroElektronika GSM Click GL865-QUAD GSM/GPRS GSM MikroBus Click Board for mikroBUS Socket, GSM Click With It’s Telit
- Microchip AVR-IoT Cellular Mini AVR128DB48 Development Kit Development Board for IoT solutions EV70N78A
- ADAFRUIT INDUSTRIES FONA 3G GSM 3G cellular Breakout Cellular Breakout Board 1.9 GHz 2691
- Wurth Elektronik Cellular Feather Wing Kit Adrastea-I FeatherWing LTE Development Board for Transport
