TDK 410 nH 300 mA Common Mode Choke
- RS Stock No.:
- 916-4131
- Mfr. Part No.:
- ACM2012H-900-2P-T00
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-4131
- Mfr. Part No.:
- ACM2012H-900-2P-T00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 410 nH | |
| Series | ACM | |
| Impedance | 300 mΩ | |
| Maximum Current | 300 mA | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Package/Case | 2012 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 410 nH | ||
Series ACM | ||
Impedance 300 mΩ | ||
Maximum Current 300 mA | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Operating Temperature Range -40 → +85 °C | ||
Package/Case 2012 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Length 2mm | ||
