Wurth Elektronik 2 x 700 μH 4.7 A Common Mode Choke 2 x 0.02Ω

Bulk discount available

Subtotal (1 unit)*

£3.54

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£3.54
25 - 99£3.19
100 - 249£2.87
250 - 499£2.59
500 +£2.33

*price indicative

Packaging Options:
RS Stock No.:
904-0391
Mfr. Part No.:
74462250007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2 x 700 μH

Series

WE-LF

DC Resistance

2 x 0.02Ω

Maximum Current

4.7 A

Dimensions

23.5 x 16 x 25.5mm

Operating Temperature Range

-40 → +125 °C

Mounting Type

Through Hole

Length

23.5mm

Depth

16mm

Height

25.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C