Wurth Elektronik 2 x 6.8 mH 1.9 A Common Mode Choke 2 x 0.16Ω
- RS Stock No.:
- 904-0322
- Mfr. Part No.:
- 7446322007
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 904-0322
- Mfr. Part No.:
- 7446322007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 6.8 mH | |
| Series | WE-LF | |
| DC Resistance | 2 x 0.16Ω | |
| Maximum Current | 1.9 A | |
| Dimensions | 26.5 x 18.5 x 30.5mm | |
| Operating Temperature Range | -40 → +125 °C | |
| Mounting Type | Through Hole | |
| Length | 26.5mm | |
| Height | 30.5mm | |
| Depth | 18.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 6.8 mH | ||
Series WE-LF | ||
DC Resistance 2 x 0.16Ω | ||
Maximum Current 1.9 A | ||
Dimensions 26.5 x 18.5 x 30.5mm | ||
Operating Temperature Range -40 → +125 °C | ||
Mounting Type Through Hole | ||
Length 26.5mm | ||
Height 30.5mm | ||
Depth 18.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||

