TRACOPOWER Common Mode Choke

Unavailable
RS will no longer stock this product.
RS Stock No.:
781-7029
Mfr. Part No.:
TCK-096
Brand:
TRACOPOWER

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The TRACOPOWER TCK-096 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 7.84 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C