KEMET 9.5 mH 1.8 A Common Mode Choke 200mΩ 250V
- RS Stock No.:
- 186-1169
- Mfr. Part No.:
- SSHB21HS-R18095
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 186-1169
- Mfr. Part No.:
- SSHB21HS-R18095
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 9.5 mH | |
| Series | SSHB21HS | |
| Test Frequency | 10 kHz | |
| DC Resistance | 200mΩ | |
| Maximum Current | 1.8 A | |
| Dimensions | 26 x 23 x 15.5mm | |
| Operating Temperature Range | -25°C → +120°C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250V | |
| Termination Style | Solder Pad | |
| Length | 26mm | |
| Depth | 23mm | |
| Minimum Operating Temperature | -25°C | |
| Height | 15.5mm | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 9.5 mH | ||
Series SSHB21HS | ||
Test Frequency 10 kHz | ||
DC Resistance 200mΩ | ||
Maximum Current 1.8 A | ||
Dimensions 26 x 23 x 15.5mm | ||
Operating Temperature Range -25°C → +120°C | ||
Mounting Type Through Hole | ||
Voltage Rating 250V | ||
Termination Style Solder Pad | ||
Length 26mm | ||
Depth 23mm | ||
Minimum Operating Temperature -25°C | ||
Height 15.5mm | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 9.5 mH 1.8 A Common Mode Choke 200mΩ 250V
- KEMET 1.8 mH 1.8 A Common Mode Choke 500V
- KEMET 22 mH 1.2 A Common Mode Choke 0.43Ω 250V
- KEMET 65.6 mH 3 A Common Mode Choke 2.95Ω 250V
- KEMET 1.3 mH 3 A Common Mode Choke 60mΩ 250V
- KEMET 13 mH 1.5 A Common Mode Choke 280mΩ 250V
- KEMET 2.8 mH 3 A Common Mode Choke 60mΩ 250V
- KEMET 14.5 mH 1 A Common Mode Choke 570mΩ 250V
