KEMET 11 mH 1.2 A Common Mode Choke 430mΩ 250V

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-1120
Mfr. Part No.:
SSHB21HS-12110
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

11 mH

Series

SSHB21HS

Test Frequency

10 kHz

DC Resistance

430mΩ

Maximum Current

1.2 A

Dimensions

26 x 23 x 15.5mm

Operating Temperature Range

-25°C → +130°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Height

15.5mm

Length

26mm

Maximum Operating Temperature

+130°C

Depth

23mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.

Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies