KEMET 3.7 mH 1.3 A Common Mode Choke 280mΩ 250V
- RS Stock No.:
- 186-0955
- Mfr. Part No.:
- SSHB10H-13037
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-0955
- Mfr. Part No.:
- SSHB10H-13037
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3.7 mH | |
| Series | SSHB10H | |
| Test Frequency | 10 kHz | |
| DC Resistance | 280mΩ | |
| Maximum Current | 1.3 A | |
| Dimensions | 22 x 17 x 15.5mm | |
| Operating Temperature Range | -25°C → +130°C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250V | |
| Termination Style | Solder Pad | |
| Minimum Operating Temperature | -25°C | |
| Length | 22mm | |
| Height | 15.5mm | |
| Depth | 17mm | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3.7 mH | ||
Series SSHB10H | ||
Test Frequency 10 kHz | ||
DC Resistance 280mΩ | ||
Maximum Current 1.3 A | ||
Dimensions 22 x 17 x 15.5mm | ||
Operating Temperature Range -25°C → +130°C | ||
Mounting Type Through Hole | ||
Voltage Rating 250V | ||
Termination Style Solder Pad | ||
Minimum Operating Temperature -25°C | ||
Length 22mm | ||
Height 15.5mm | ||
Depth 17mm | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
