KEMET 5.4 mH 1.8 A Common Mode Choke 220mΩ 250V

Stock information currently inaccessible
RS Stock No.:
186-0816
Mfr. Part No.:
SSHB21H-18054
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

5.4 mH

Series

SSHB-21H

Test Frequency

10 kHz

DC Resistance

220mΩ

Maximum Current

1.8 A

Dimensions

26 x 23 x 15.5mm

Operating Temperature Range

-25°C → +130°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Length

26mm

Depth

23mm

Minimum Operating Temperature

-25°C

Height

15.5mm

Maximum Operating Temperature

+130°C

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.

Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies