KEMET 5 μH 500 m A Common Mode Choke 30mΩ 50V
- RS Stock No.:
- 186-0618
- Mfr. Part No.:
- SBT-0115W
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-0618
- Mfr. Part No.:
- SBT-0115W
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 5 μH | |
| Series | SBT | |
| Test Frequency | 1 KHz | |
| DC Resistance | 30mΩ | |
| Maximum Current | 500 m A | |
| Dimensions | 6.4 x 8 x 7.5mm | |
| Operating Temperature Range | -25°C → +70°C | |
| Mounting Type | Through Hole | |
| Voltage Rating | 50V | |
| Termination Style | PCB Pin | |
| Depth | 6.4mm | |
| Length | 7.5mm | |
| Maximum Operating Temperature | +70°C | |
| Height | 8mm | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 5 μH | ||
Series SBT | ||
Test Frequency 1 KHz | ||
DC Resistance 30mΩ | ||
Maximum Current 500 m A | ||
Dimensions 6.4 x 8 x 7.5mm | ||
Operating Temperature Range -25°C → +70°C | ||
Mounting Type Through Hole | ||
Voltage Rating 50V | ||
Termination Style PCB Pin | ||
Depth 6.4mm | ||
Length 7.5mm | ||
Maximum Operating Temperature +70°C | ||
Height 8mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The KEMET SBT-01W coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
Proprietary Nickel-Zinc (Ni-Zn) ferrite core
Withstanding voltage: 200 VDC (one minute, between lines)
Insulation resistance: more than 10 MΩ (100 VDC, between lines)
Operating temperature range from -25°C to +70°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Withstanding voltage: 200 VDC (one minute, between lines)
Insulation resistance: more than 10 MΩ (100 VDC, between lines)
Operating temperature range from -25°C to +70°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
