Wurth Elektronik WE-TEFA Common mode filter 175 (2 Turn) Ω, 40 (1 Turn) Ω
- RS Stock No.:
- 185-7312
- Mfr. Part No.:
- 782114096080
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-7312
- Mfr. Part No.:
- 782114096080
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-TEFA | |
| Impedance | 175 (2 Turn) Ω, 40 (1 Turn) Ω | |
| Test Frequency | 100 MHz | |
| Dimensions | 14 Dia. x 8mm | |
| Operating Temperature Range | -55 → +140 °C | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | +140°C | |
| Minimum Operating Temperature | -55°C | |
| Depth | 14mm | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-TEFA | ||
Impedance 175 (2 Turn) Ω, 40 (1 Turn) Ω | ||
Test Frequency 100 MHz | ||
Dimensions 14 Dia. x 8mm | ||
Operating Temperature Range -55 → +140 °C | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature -55°C | ||
Depth 14mm | ||
Height 8mm | ||
- COO (Country of Origin):
- CN
Ferrite core made of MgZn, a material which works in a wider frequency range than NiZn
Many different types for the best possible interference suppression in Automotive applications
Operating temperature: -55°C up to 140 °C
Applications
In General for: Wires, Coaxial cables, Wire-wrapping cables, Multiconductor wires
Data and signal lines
On board power supply line
Multimedia cable interfaces
Various, other cable interfaces
Many different types for the best possible interference suppression in Automotive applications
Operating temperature: -55°C up to 140 °C
Applications
In General for: Wires, Coaxial cables, Wire-wrapping cables, Multiconductor wires
Data and signal lines
On board power supply line
Multimedia cable interfaces
Various, other cable interfaces

