- RS Stock No.:
- 185-7033
- Mfr. Part No.:
- 744833084075
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 185-7033
- Mfr. Part No.:
- 744833084075
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Application up to 500 VAC
High permeability MnZn Ferrite core material
Insulation through winding spacer
Air and creepage distances ≥ 5 mm
Up to 24 A rated current
Suppression frequency range: 1 kHz to 1 MHz
Operating temperature: -40 °C to +125 °C
Applications
Power electronics
Power line input filter
Radio interference suppression in motors
Suppression for common mode noise
Frequency converter
Power supplies
Charging stations
High permeability MnZn Ferrite core material
Insulation through winding spacer
Air and creepage distances ≥ 5 mm
Up to 24 A rated current
Suppression frequency range: 1 kHz to 1 MHz
Operating temperature: -40 °C to +125 °C
Applications
Power electronics
Power line input filter
Radio interference suppression in motors
Suppression for common mode noise
Frequency converter
Power supplies
Charging stations
Specifications
Attribute | Value |
---|---|
Inductance | 8.4 mH |
Series | WE-TPB |
Test Frequency | 10 kHz |
DC Resistance | 50mΩ |
Maximum Current | 7.5 A |
Dimensions | 47 (Dia.) x 39mm |
Operating Temperature Range | -40°C → +125°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Depth | 47mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Height | 39mm |