KEMET 9.7 mH 1.3 A Common Mode Choke 0.27Ω
- RS Stock No.:
- 183-6915
- Mfr. Part No.:
- SSR10V-13097
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-6915
- Mfr. Part No.:
- SSR10V-13097
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 9.7 mH | |
| Series | SSR10V | |
| Test Frequency | 10 kHz | |
| DC Resistance | 0.27Ω | |
| Maximum Current | 1.3 A | |
| Dimensions | 23.5 x 13 x 21mm | |
| Operating Temperature Range | -25°C → +120°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Minimum Operating Temperature | -25°C | |
| Length | 23.5mm | |
| Depth | 13mm | |
| Maximum Operating Temperature | +120°C | |
| Height | 21mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 9.7 mH | ||
Series SSR10V | ||
Test Frequency 10 kHz | ||
DC Resistance 0.27Ω | ||
Maximum Current 1.3 A | ||
Dimensions 23.5 x 13 x 21mm | ||
Operating Temperature Range -25°C → +120°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Minimum Operating Temperature -25°C | ||
Length 23.5mm | ||
Depth 13mm | ||
Maximum Operating Temperature +120°C | ||
Height 21mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.
Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size,low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
High permeability
Large inductance due to non-divided bobbin
Compact size,low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
