KEMET 67 μH 8 A Common Mode Choke 22.2mΩ

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-6808
Mfr. Part No.:
PHBC14-1R2A0067V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

67 μH

Series

PHBC

Test Frequency

100 kHz

DC Resistance

22.2mΩ

Maximum Current

8 A

Dimensions

33.5 (Dia.) x 17.1mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

33.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Depth

17.1mm

COO (Country of Origin):
VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/ converters as well as normal noise countermeasures.

Fe-Ni dust core material
Most suitable for big current applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure