KEMET 4.1 mH 4.5 A Common Mode Choke 0.041Ω
- RS Stock No.:
- 183-6531
- Mfr. Part No.:
- SSRH24NHS-45041
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-6531
- Mfr. Part No.:
- SSRH24NHS-45041
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 4.1 mH | |
| Series | SSRH | |
| Test Frequency | 10 kHz | |
| DC Resistance | 0.041Ω | |
| Maximum Current | 4.5 A | |
| Dimensions | 25.5 x 25.5 x 18mm | |
| Operating Temperature Range | -25°C → +120°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Depth | 25.5mm | |
| Maximum Operating Temperature | +120°C | |
| Height | 18mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 4.1 mH | ||
Series SSRH | ||
Test Frequency 10 kHz | ||
DC Resistance 0.041Ω | ||
Maximum Current 4.5 A | ||
Dimensions 25.5 x 25.5 x 18mm | ||
Operating Temperature Range -25°C → +120°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Depth 25.5mm | ||
Maximum Operating Temperature +120°C | ||
Height 18mm | ||
Minimum Operating Temperature -25°C | ||
Length 25.5mm | ||
- COO (Country of Origin):
- VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measurefields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
High permeability
High impedance in wide frequency range due to divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
