RS PRO 2 x 3.3 mH 6 A Common Mode Choke 25mΩ 250V
- RS Stock No.:
- 173-0106
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0106
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 2 x 3.3 mH | |
| Test Frequency | 10 kHz | |
| DC Resistance | 25mΩ | |
| Maximum Current | 6 A | |
| Dimensions | 30 x 21 x 35mm | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250V | |
| Termination Style | Solder | |
| Depth | 21mm | |
| Length | 30mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 2 x 3.3 mH | ||
Test Frequency 10 kHz | ||
DC Resistance 25mΩ | ||
Maximum Current 6 A | ||
Dimensions 30 x 21 x 35mm | ||
Mounting Type Through Hole | ||
Voltage Rating 250V | ||
Termination Style Solder | ||
Depth 21mm | ||
Length 30mm | ||
Height 35mm | ||
- COO (Country of Origin):
- IN
