KEMET 850 μH 35 A Common Mode Choke 2.5mΩ
- RS Stock No.:
- 169-6892
- Mfr. Part No.:
- SCR38-350-1R8B008JH
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6892
- Mfr. Part No.:
- SCR38-350-1R8B008JH
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 850 μH | |
| Series | SCR | |
| DC Resistance | 2.5mΩ | |
| Maximum Current | 35 A | |
| Dimensions | 53.5 x 31.5 x 53.5mm | |
| Operating Temperature Range | -25 → +55 °C | |
| Mounting Type | Through Hole | |
| Height | 53.5mm | |
| Depth | 31.5mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 53.5mm | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 850 μH | ||
Series SCR | ||
DC Resistance 2.5mΩ | ||
Maximum Current 35 A | ||
Dimensions 53.5 x 31.5 x 53.5mm | ||
Operating Temperature Range -25 → +55 °C | ||
Mounting Type Through Hole | ||
Height 53.5mm | ||
Depth 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Length 53.5mm | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- VN
