- RS Stock No.:
- 163-7896
- Mfr. Part No.:
- 7446422007
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-7896
- Mfr. Part No.:
- 7446422007
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2 x 6.8 mH |
Series | WE-LF |
Test Frequency | 10 KHz |
DC Resistance | 2 x 0.12Ω |
Maximum Current | 2.5 A |
Dimensions | 32.5 x 21.5 x 35.5mm |
Operating Temperature Range | -40°C → +125°C |
Mounting Type | Through Hole |
Length | 32.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Depth | 21.5mm |
Height | 35.5mm |