Wurth Elektronik 3 x 48 mH 9.5 A Common Mode Choke 3 x 47mΩ
- RS Stock No.:
- 134-9368
- Mfr. Part No.:
- 744838480095
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-9368
- Mfr. Part No.:
- 744838480095
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 3 x 48 mH | |
Series | WE-TPB | |
DC Resistance | 3 x 47mΩ | |
Maximum Current | 9.5 A | |
Dimensions | 70 (Dia.) x 39mm | |
Operating Temperature Range | -40 → +125 °C | |
Height | 39mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 3 x 48 mH | ||
Series WE-TPB | ||
DC Resistance 3 x 47mΩ | ||
Maximum Current 9.5 A | ||
Dimensions 70 (Dia.) x 39mm | ||
Operating Temperature Range -40 → +125 °C | ||
Height 39mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Wurth WE-TPB HV Series Common Mode Power Line Chokes
The WE-TPB HV series from Wurth Elektronik offers a wide range of 3 phase common mode power line chokes. The series has a rated current from 2.1A up to 46A and guarantees a rated voltage of 760 V ac. The range features an original design and improved insulation with a plastic housing, separator bar and base plate.
Applications
Power Electronics
Input filter for three-phase network
Radio interference suppression in motors
Frequency converters
Power supplies
Charging stations
Input filter for three-phase network
Radio interference suppression in motors
Frequency converters
Power supplies
Charging stations
Wurth Leaded Inductors (Chokes)