Wurth Elektronik 3 x 200 μH 46 A Common Mode Choke 3 x 1.6mΩ

RS Stock No.:
134-9346
Mfr. Part No.:
744837002460
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3 x 200 μH

Series

WE-TPB

DC Resistance

3 x 1.6mΩ

Maximum Current

46 A

Dimensions

70 (Dia.) x 39mm

Operating Temperature Range

-40 → +125 °C

Minimum Operating Temperature

-40°C

Height

39mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN