Schaffner 6.8 mH Common Mode Choke

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-6145
Mfr. Part No.:
RN216-1.3-02-6M8
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

6.8 mH

Series

RN

Dimensions

15.5 x 23 x 25mm

Operating Temperature Range

-40 → +100 °C

Minimum Operating Temperature

-40°C

Depth

23mm

Maximum Operating Temperature

+100°C

Height

25mm

Length

15.5mm