Schaffner 6.8 mH 1.5 A Common Mode Choke 123mΩ

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-6139
Mfr. Part No.:
RN114-1.5-02-6M8
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

6.8 mH

Series

RN

Test Frequency

10 KHz

DC Resistance

123mΩ

Maximum Current

1.5 A

Dimensions

22.5 x 21.5 x 13.2mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Length

22.5mm

Depth

21.5mm

Height

13.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C