Schaffner 1 mH 2 A Common Mode Choke 70mΩ
- RS Stock No.:
- 133-6101
- Mfr. Part No.:
- RN112-2-02-1M0
- Brand:
- Schaffner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-6101
- Mfr. Part No.:
- RN112-2-02-1M0
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 1 mH | |
| Series | RN | |
| Test Frequency | 10 KHz | |
| DC Resistance | 70mΩ | |
| Maximum Current | 2 A | |
| Dimensions | 17.7 x 17.1 x 12.6mm | |
| Operating Temperature Range | -40°C → +100°C | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Height | 12.6mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 17.1mm | |
| Length | 17.7mm | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 1 mH | ||
Series RN | ||
Test Frequency 10 KHz | ||
DC Resistance 70mΩ | ||
Maximum Current 2 A | ||
Dimensions 17.7 x 17.1 x 12.6mm | ||
Operating Temperature Range -40°C → +100°C | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Height 12.6mm | ||
Minimum Operating Temperature -40°C | ||
Depth 17.1mm | ||
Length 17.7mm | ||
Maximum Operating Temperature +100°C | ||
