Schaffner 27 mH Common Mode Choke

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-6062
Mfr. Part No.:
RN212-0.4-02-27M
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

27 mH

Series

RN

Dimensions

12.5 x 18 x 20mm

Operating Temperature Range

-40 → +100 °C

Height

20mm

Maximum Operating Temperature

+100°C

Depth

18mm

Minimum Operating Temperature

-40°C

Length

12.5mm