- RS Stock No.:
- 133-5772
- Mfr. Part No.:
- RN214-0.3-02-47M
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 133-5772
- Mfr. Part No.:
- RN214-0.3-02-47M
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
Product Details
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
Approvals
UL recognised
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 mH |
Series | RN |
Test Frequency | 10 KHz |
DC Resistance | 1.7Ω |
Maximum Current | 0.3 A |
Dimensions | 15.5 x 23 x 25mm |
Operating Temperature Range | -40°C → +100°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Depth | 23mm |
Maximum Operating Temperature | +100°C |
Length | 15.5mm |
- RS Stock No.:
- 133-5772
- Mfr. Part No.:
- RN214-0.3-02-47M
- Brand:
- Schaffner