Schaffner 1.8 mH 10 A Common Mode Choke 14mΩ

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-5767
Mfr. Part No.:
RN152-10-02-1M8
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

1.8 mH

Series

RN

Test Frequency

10 KHz

DC Resistance

14mΩ

Maximum Current

10 A

Dimensions

43 x 41.8 x 25mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

43mm

Depth

41.8mm

Minimum Operating Temperature

-40°C

Height

25mm