Wurth Elektronik 2 x 3.4 mH 9 A Common Mode Choke 2 x 27mΩ

RS Stock No.:
126-0976
Mfr. Part No.:
744831034090
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2 x 3.4 mH

Series

WE-CMBHV

DC Resistance

2 x 27mΩ

Maximum Current

9 A

Dimensions

44.5 x 28 x 44.5mm

Operating Temperature Range

-40 → +125 °C

Depth

28mm

Maximum Operating Temperature

+125°C

Length

44.5mm

Minimum Operating Temperature

-40°C

Height

44.5mm

COO (Country of Origin):
CN