Murata 70 mA Common Mode Choke 4.3Ω
- RS Stock No.:
- 125-3212
- Mfr. Part No.:
- DLP31DN441ML4L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3212
- Mfr. Part No.:
- DLP31DN441ML4L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | DLP | |
Impedance | 440 Ω | |
Test Frequency | 100 MHz | |
DC Resistance | 4.3Ω | |
Maximum Current | 70 mA | |
Dimensions | 3.2 x 1.6 x 1.15mm | |
Operating Temperature Range | -40°C → +85°C | |
Number of Lines | 4 | |
Mounting Type | Surface Mount | |
Termination Style | Solder Pad | |
Package/Case | 1206 (3216M) | |
Length | 3.2mm | |
Maximum Operating Temperature | +85°C | |
Depth | 1.6mm | |
Minimum Operating Temperature | -40°C | |
Height | 1.15mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Series DLP | ||
Impedance 440 Ω | ||
Test Frequency 100 MHz | ||
DC Resistance 4.3Ω | ||
Maximum Current 70 mA | ||
Dimensions 3.2 x 1.6 x 1.15mm | ||
Operating Temperature Range -40°C → +85°C | ||
Number of Lines 4 | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Maximum Operating Temperature +85°C | ||
Depth 1.6mm | ||
Minimum Operating Temperature -40°C | ||
Height 1.15mm | ||
- COO (Country of Origin):
- JP
Murata 1206 DLP31DN Series SMD Common Mode Chokes
DLP31DN Series SMD Common Mode Chokes are general differential signal lines
Low profile and small size
Tight terminal pitch enables high density layout
Suitable for mobile equipment
Low profile and small size
Tight terminal pitch enables high density layout
Suitable for mobile equipment
Murata SMD Common Mode Chokes