Murata 100 mA Common Mode Choke 0.8Ω
- RS Stock No.:
- 124-8155
- Mfr. Part No.:
- DLM11GN601SD2D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-8155
- Mfr. Part No.:
- DLM11GN601SD2D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | DLM11G | |
DC Resistance | 0.8Ω | |
Maximum Current | 100 mA | |
Dimensions | 1.25 x 0.5 x 1mm | |
Operating Temperature Range | -40 → +85 °C | |
Package/Case | 1210 (3225M) | |
Height | 1mm | |
Maximum Operating Temperature | +85°C | |
Length | 1.25mm | |
Depth | 0.5mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series DLM11G | ||
DC Resistance 0.8Ω | ||
Maximum Current 100 mA | ||
Dimensions 1.25 x 0.5 x 1mm | ||
Operating Temperature Range -40 → +85 °C | ||
Package/Case 1210 (3225M) | ||
Height 1mm | ||
Maximum Operating Temperature +85°C | ||
Length 1.25mm | ||
Depth 0.5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Murata DLM11G Series Common Mode Chokes
Murata DLM11 Series common mode chokes are effective for common mode noise. Common Mode Choke Coils can suppress noise with less effect of Signal, even if the frequency range of Signal and noise are the same. Because they separate each conductive mode of current. Common mode choke coils are effective for noise suppression of DC power lines, due to their less magnetic saturation at high-power current.
Applications
High-speed differential signal line
I/F cable line
Power line
I/F cable line
Power line
Murata SMD Common Mode Chokes