RS PRO 1 mH 500 mA Common Mode Choke 310mΩ
- RS Stock No.:
- 104-8406
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-8406
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 1 mH | |
| Series | CMJ | |
| DC Resistance | 310mΩ | |
| Maximum Current | 500 mA | |
| Dimensions | 7.6 x 5.8 x 4.3mm | |
| Operating Temperature Range | 0°C → +70°C | |
| Number of Lines | 2 | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Height | 4.3mm | |
| Minimum Operating Temperature | 0°C | |
| Length | 7.6mm | |
| Maximum Operating Temperature | +70°C | |
| Depth | 5.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 1 mH | ||
Series CMJ | ||
DC Resistance 310mΩ | ||
Maximum Current 500 mA | ||
Dimensions 7.6 x 5.8 x 4.3mm | ||
Operating Temperature Range 0°C → +70°C | ||
Number of Lines 2 | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Height 4.3mm | ||
Minimum Operating Temperature 0°C | ||
Length 7.6mm | ||
Maximum Operating Temperature +70°C | ||
Depth 5.8mm | ||
- COO (Country of Origin):
- IN
