APDS-9309 Broadcom, Light Sensor, Light Intensity to Digital Signal Serial (2 Wire I²C) 6-Pin ChipLED
- RS Stock No.:
- 910-7352
- Mfr. Part No.:
- APDS-9309
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 910-7352
- Mfr. Part No.:
- APDS-9309
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Sensor Type | Light Intensity to Digital Signal | |
| Array Size | 1 x 1 | |
| Mounting Type | Surface Mount | |
| Package Type | ChipLED | |
| Pin Count | 6 | |
| Dimensions | 2 x 2 x 0.65mm | |
| Height | 0.65mm | |
| Interface | Serial (2 Wire I²C) | |
| Length | 2mm | |
| Maximum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Width | 2mm | |
| Technology | Analogue, Digital | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Sensor Type Light Intensity to Digital Signal | ||
Array Size 1 x 1 | ||
Mounting Type Surface Mount | ||
Package Type ChipLED | ||
Pin Count 6 | ||
Dimensions 2 x 2 x 0.65mm | ||
Height 0.65mm | ||
Interface Serial (2 Wire I²C) | ||
Length 2mm | ||
Maximum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Width 2mm | ||
Technology Analogue, Digital | ||
Minimum Operating Temperature -30 °C | ||
- COO (Country of Origin):
- TH
