ISL29102IROZ-T7A Intersil, Light Sensor IC, Light to Voltage 600 nm 6-Pin ODFN
- RS Stock No.:
- 100-0184
- Mfr. Part No.:
- ISL29102IROZ-T7A
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 100-0184
- Mfr. Part No.:
- ISL29102IROZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Sensor Type | Light to Voltage | |
| Peak Wavelength | 600 nm | |
| Mounting Type | Surface Mount | |
| Package Type | ODFN | |
| Pin Count | 6 | |
| Dimensions | 2.1 x 2 x 0.75mm | |
| Height | 0.75mm | |
| Length | 2.1mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Technology | Analogue | |
| Width | 2mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Sensor Type Light to Voltage | ||
Peak Wavelength 600 nm | ||
Mounting Type Surface Mount | ||
Package Type ODFN | ||
Pin Count 6 | ||
Dimensions 2.1 x 2 x 0.75mm | ||
Height 0.75mm | ||
Length 2.1mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Technology Analogue | ||
Width 2mm | ||
Minimum Operating Temperature -40 °C | ||
