Ruland Shaft Collar, Two Piece, Clamp Screw, OD 24 mm OD, W 9mm, Stainless Steel
- RS Stock No.:
- 174-7134
- Mfr. Part No.:
- OF-MSP-10-SS
- Brand:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.99
(exc. VAT)
£32.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.99 |
| 5 - 9 | £25.89 |
| 10 - 24 | £25.39 |
| 25 + | £24.86 |
*price indicative
- RS Stock No.:
- 174-7134
- Mfr. Part No.:
- OF-MSP-10-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M3 x 10 | |
| Width | 9mm | |
| Finish | Bright | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Series | OF-MSP | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M3 x 10 | ||
Width 9mm | ||
Finish Bright | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Series OF-MSP | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland Shaft Collar Two-piece Clamp Screw
The Ruland one-piece shaft collar has dimensions of 10mm bore, 24mm OD and 9mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. The thin line design enables the use in confined spaces. Collar has a clamp screw of M3x10 dimension.
Features and Benefits
• Lightweight
• Easily adjustable
• Hassel free removability
• Excellent holding power
• Service temperature ranges between -40°C and 176°C
Applications
• Component alignment
• Component mounting
• Loadbearing face
• Mechanical stop
Certifications
• DIN 912 12.9
• REACH certification
Related links
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
