Ruland Shaft Collar, One Piece, Clamp Screw, OD 54 mm OD, W 15mm, Stainless Steel
- RS Stock No.:
- 174-7122
- Mfr. Part No.:
- OF-MCL-30-SS
- Brand:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£31.84
(exc. VAT)
£38.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £31.84 |
| 5 - 9 | £30.56 |
| 10 - 24 | £29.93 |
| 25 + | £29.31 |
*price indicative
- RS Stock No.:
- 174-7122
- Mfr. Part No.:
- OF-MCL-30-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 30mm | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 54mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 18 | |
| Width | 15mm | |
| Finish | Bright | |
| Series | OF-MCL | |
| Bore Type | Plain | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 30mm | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 54mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 18 | ||
Width 15mm | ||
Finish Bright | ||
Series OF-MCL | ||
Bore Type Plain | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
Ruland shaft collar one-piece clamp screw
The Ruland one-piece shaft collar has dimensions of 30mm bore, 54mm OD and 15mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. The thin line design enables the use in confined spaces. Collar has a clamp screw of M6x18 dimension.
Features and Benefits
• Lightweight
• Easily adjustable
• Hassel free removability
• Excellent holding power
• Service temperature ranges between -40°C and 176°C
Applications
• Component alignment
• Component mounting
• Loadbearing face
• Mechanical stop
Certifications
• DIN 912 12.9
• REACH certification
Related links
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Quick Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
