Ruland Shaft Collar, One Piece, Clamp Screw, OD 45 mm OD, W 15 mm, Aluminium
- RS Stock No.:
- 174-7114
- Mfr. Part No.:
- OF-MCL-25-A
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£17.37
(exc. VAT)
£20.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.37 |
| 5 - 9 | £16.65 |
| 10 - 24 | £16.31 |
| 25 + | £15.95 |
*price indicative
- RS Stock No.:
- 174-7114
- Mfr. Part No.:
- OF-MCL-25-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 25 mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45 mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 16 | |
| Width | 15 mm | |
| Finish | Bright | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Bore Type | Plain | |
| Series | OF-MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 25 mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45 mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 16 | ||
Width 15 mm | ||
Finish Bright | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Bore Type Plain | ||
Series OF-MCL | ||
- COO (Country of Origin):
- US
Ruland OF-MCL-25-A is a one-piece shaft collar with 25mm bore, 45mm OD, and 15mm width. OF-MCL-25-A has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MCL-25-A is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Related links
- Ruland Shaft Collar Clamp Screw W 15 mm, Aluminium
- Ruland Collar Clamp Screw W 15 mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15 mm, Plastic
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15 mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15 mm, Stainless Steel
