Ruland Shaft Collar, Two Piece, Clamp Screw, OD 48 mm OD, W 15 mm, Stainless Steel
- RS Stock No.:
- 174-6777
- Mfr. Part No.:
- MSP-28-SS
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£21.09
(exc. VAT)
£25.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £21.09 |
| 5 - 9 | £20.52 |
| 10 - 24 | £19.96 |
| 25 + | £19.45 |
*price indicative
- RS Stock No.:
- 174-6777
- Mfr. Part No.:
- MSP-28-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 28 mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 48 mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M6 x 16 | |
| Width | 15 mm | |
| Finish | Bright | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Bore Type | Plain | |
| Series | MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 28 mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 48 mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M6 x 16 | ||
Width 15 mm | ||
Finish Bright | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Bore Type Plain | ||
Series MSP | ||
- COO (Country of Origin):
- US
Ruland MSP-28-SS is a two-piece shaft collar with a 28mm bore, 48mm OD, and 15mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-28-SS is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Related links
- Ruland Shaft Collar Clamp OD 48mm 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 48mm Carbon Steel
- Ruland Shaft Collar Clamp Screw OD 48mm Stainless Steel
- Ruland Collar Clamp Screw OD 48mm Stainless Steel
- Ruland Shaft Collar Clamp OD 48mm Stainless Steel 316
- Ruland Collar Clamp Screw OD 48mm Aluminium
- Ruland Shaft Collar Clamp OD 48mm 303 Stainless Steel
- Ruland Shaft Collar Clamp OD 48mm Steel
