Ruland Shaft Collar, One Piece, Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Stainless Steel
- RS Stock No.:
- 174-6752
- Mfr. Part No.:
- MCL-20-SS
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£20.74
(exc. VAT)
£24.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.74 |
| 5 - 9 | £19.94 |
| 10 - 24 | £19.48 |
| 25 + | £19.08 |
*price indicative
- RS Stock No.:
- 174-6752
- Mfr. Part No.:
- MCL-20-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Shaft Diameter | 20mm | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single | |
| Outside Diameter | 40mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Shaft Diameter 20mm | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single | ||
Outside Diameter 40mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
- COO (Country of Origin):
- US
Ruland MCL-20-SS is a one-piece shaft collar with a 20mm bore, 40mm OD, and 15mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. MCL-20-SS is stamped with the Ruland name and bore size for ease of identification.
Related links
- Ruland Shaft Collar Clamp Screw OD 40mm Stainless Steel
- Ruland Shaft Collar Clamp OD 40mm 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp OD 40mm 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw OD 40mm Carbon Steel
- Ruland Shaft Collar Clamp Screw OD 40mm Stainless Steel
- Ruland Shaft Collar Clamp OD 40mm Stainless Steel 316
- Ruland Collar Clamp Screw OD 40mm Steel
- Ruland Collar Clamp Screw OD 40mm Stainless Steel
