Ruland Shaft Collar, One Piece, Clamp Screw, OD 30 mm OD, W 8 mm, Aluminium

Bulk discount available

Subtotal (1 unit)*

£9.19

(exc. VAT)

£11.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 19 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£9.19
5 - 9£8.82
10 - 24£8.64
25 +£8.46

*price indicative

RS Stock No.:
174-6687
Mfr. Part No.:
ENCL30-16MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Size

16 mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

30 mm

Fastening

Clamp Screw

Threaded Bore Size

M3 x 10

Width

8 mm

Finish

Bright

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Series

ENCL30

Bore Type

Plain

COO (Country of Origin):
US

Ruland Shaft Collar One-piece Clamp Screw


The Ruland one-piece shaft collar has an innovative thin line design that enables it to be used in confined spaces. The dimensions of the shaft collar are 16mm bore, 30mm OD and 8mm width. It is made from 2024-T351 aluminium bar with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.002in) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M3x10 dimension.

Features and Benefits


• Lightweight

• Easily adjustable

• Hassel free removability

• Excellent holding power

• Service temperature ranges between -40°C and 107°C

Applications


• Component alignment

• Component mounting

• Loadbearing face

• Mechanical stop

Certifications


• DIN 912 12.9

• REACH certification

Related links