Electronic Code Lock
- RS Stock No.:
- 775-7722
- Mfr. Part No.:
- T05654
- Brand:
- Rottner Comsafe
Subtotal (1 unit)*
£201.54
(exc. VAT)
£241.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £201.54 |
*price indicative
- RS Stock No.:
- 775-7722
- Mfr. Part No.:
- T05654
- Brand:
- Rottner Comsafe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rottner Comsafe | |
| Operating Mechanism | Electronic | |
| Handle | Revolving | |
| Housing Dimensions | 85 x 61mm | |
| Housing Length | 85mm | |
| Housing Width | 61mm | |
| Select all | ||
|---|---|---|
Brand Rottner Comsafe | ||
Operating Mechanism Electronic | ||
Handle Revolving | ||
Housing Dimensions 85 x 61mm | ||
Housing Length 85mm | ||
Housing Width 61mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
