Aluminium Mechanical Brushed Code Lock

Stock information currently inaccessible
RS Stock No.:
373-8994
Mfr. Part No.:
UNITEC 2200 CS
Brand:
Unitecnic
Find similar products by selecting one or more attributes.
Select all

Brand

Unitecnic

Operating Mechanism

Mechanical

Material

Aluminium

Finish

Brushed

Housing Dimensions

152 x 51mm

Housing Length

152mm

Housing Width

51mm

Maximum Door Thickness

55mm

Minimum Door Thickness

35mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR