Intelligent LED Solutions ILO-12FF4-23UL-EP211., DURIS S 8 White SCOB LED, 6500K 80CRI

Stock information currently inaccessible
RS Stock No.:
920-9405
Mfr. Part No.:
ILO-12FF4-23UL-EP211.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Typical Luminous Flux

8520 lm

Optical Source Diameter

23mm

Colour Temperature

6500K

Series

DURIS S 8

Viewing Angle

120 °

Colour Rendering

80

LED Colours

White

Forward Current

1500mA

Dimensions

28 x 28 x 1.4mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy