Intelligent LED Solutions ILO-01TT1-13WM-EC211., DURIS S 10 White SCOB LED, 3000K 80CRI
- RS Stock No.:
- 920-9366
- Mfr. Part No.:
- ILO-01TT1-13WM-EC211.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 920-9366
- Mfr. Part No.:
- ILO-01TT1-13WM-EC211.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Typical Luminous Flux | 1210 lm | |
| Optical Source Diameter | 13mm | |
| Colour Temperature | 3000K | |
| Series | DURIS S 10 | |
| Viewing Angle | 120 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Current | 350mA | |
| Dimensions | 19 x 19 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Typical Luminous Flux 1210 lm | ||
Optical Source Diameter 13mm | ||
Colour Temperature 3000K | ||
Series DURIS S 10 | ||
Viewing Angle 120 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Current 350mA | ||
Dimensions 19 x 19 x 1.4mm | ||
- COO (Country of Origin):
- GB
