PowerLED COB-50W-W, White CoB LED, 3000K 70CRI

Stock information currently inaccessible
RS Stock No.:
903-3630
Mfr. Part No.:
COB-50W-W
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Typical Luminous Flux

6050 lm @ 3000 K

Colour Temperature

3000K

Radiant Flux

50W

Viewing Angle

120 °

Colour Rendering

70

LED Colours

White

Forward Voltage

31.5 V

Forward Current

2000 (Max.)mA

Dimensions

46 x 40 x 2.2mm

COO (Country of Origin):
CN