Lumileds L2C2-30901205E1300, LUXEON CoB Gen2 White CoB LED, 3000K 90CRI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-8866
Mfr. Part No.:
L2C2-30901205E1300
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Typical Luminous Flux

2322 lm

Optical Source Diameter

13mm

Colour Temperature

3000K

Series

LUXEON CoB Gen2

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

35 V

Forward Current

1200mA

Dimensions

24 x 20 x 1.5mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy