Cree CXB2540-0000-000N0HV430G, CXA2 White CoB LED, 3000K 80CRI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
884-7510
Mfr. Part No.:
CXB2540-0000-000N0HV430G
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Typical Luminous Flux

4366 lm, 5031 lm

Optical Source Diameter

19mm

Colour Temperature

3000K

Radiant Flux

79W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

36 V

Forward Current

1600 mA, 2100 mA

Dimensions

23.85 x 23.85 x 1.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy