Cree LED CXB1507-0000-000N0HH230G, CXA2 White CoB LED, 3000K 80CRI
- RS Stock No.:
- 884-7440
- Mfr. Part No.:
- CXB1507-0000-000N0HH230G
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 884-7440
- Mfr. Part No.:
- CXB1507-0000-000N0HH230G
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 1002 lm | |
| Optical Source Diameter | 6mm | |
| Colour Temperature | 3000K | |
| Radiant Flux | 14W | |
| Series | CXA2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 80 | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 250mA | |
| Dimensions | 15.85 x 15.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 1002 lm | ||
Optical Source Diameter 6mm | ||
Colour Temperature 3000K | ||
Radiant Flux 14W | ||
Series CXA2 | ||
Viewing Angle 115 ° | ||
Colour Rendering 80 | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 250mA | ||
Dimensions 15.85 x 15.85 x 1.7mm | ||
- COO (Country of Origin):
- CN
